Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-100K
Newark Part No.42AC0065
Product RangePQ2614BLA Series
Your Part Number
549 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $4.570 |
| 25+ | $4.290 |
| 50+ | $3.990 |
| 100+ | $3.630 |
| 500+ | $3.370 |
| 1000+ | $3.060 |
| 2500+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-100K
Newark Part No.42AC0065
Product RangePQ2614BLA Series
Inductance10µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)17.6A
Product RangePQ2614BLA Series
Power Inductor Case27.9mm x 19.8mm x 16mm
Inductor Case / Package-
DC Resistance Max1600µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PQ2614BLA Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
17.6A
Power Inductor Case
27.9mm x 19.8mm x 16mm
DC Resistance Max
1600µohm
Product Length
27.9mm
Product Height
16mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability