Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-220K
Newark Part No.42AC0068
Product RangePQ2614BLA Series
Your Part Number
Technical Datasheet
492 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $3.840 |
| 25+ | $3.120 |
| 50+ | $3.000 |
| 100+ | $2.870 |
| 500+ | $2.840 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-220K
Newark Part No.42AC0068
Product RangePQ2614BLA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Power Inductor Case27.9mm x 19.8mm x 16mm
Product RangePQ2614BLA Series
Inductor Case / Package-
DC Resistance Max1600µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
27.9mm x 19.8mm x 16mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
6.8A
Product Range
PQ2614BLA Series
DC Resistance Max
1600µohm
Product Length
27.9mm
Product Height
16mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability