Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.182NLT
Newark Part No.61AC5988
Product RangePA4343.XXXNLT Series
Your Part Number
Technical Datasheet
163 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.500 |
| 25+ | $1.340 |
| 50+ | $1.310 |
| 100+ | $1.280 |
| 250+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.182NLT
Newark Part No.61AC5988
Product RangePA4343.XXXNLT Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangePA4343.XXXNLT Series
Power Inductor Case14mm x 12.8mm x 6.5mm
Inductor Case / Package-
DC Resistance Max4mohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height6.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
PA4343.XXXNLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
27A
Saturation Current (Isat)
40A
Power Inductor Case
14mm x 12.8mm x 6.5mm
DC Resistance Max
4mohm
Product Length
14mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate