Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744308033Copy
Newark Part No.
Re-Reel44W4608
Cut Tape44W4608
Product RangeWE-HCM Series
Your Part Number
197 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.210 | $2.21 |
| Total Price | $2.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.170 |
| 25+ | $2.100 |
| 50+ | $2.030 |
| 100+ | $1.960 |
| 250+ | $1.850 |
| 500+ | $1.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744308033Copy
Newark Part No.
Re-Reel44W4608
Cut Tape44W4608
Product RangeWE-HCM Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeWE-HCM Series
Power Inductor Case10.1mm x 7mm x 6.8mm
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width7mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
27A
Saturation Current (Isat)
30A
Power Inductor Case
10.1mm x 7mm x 6.8mm
DC Resistance Max
370µohm
Product Length
10.1mm
Product Height
6.8mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
