Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCM1A1305-1R0-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AC2498RL
Cut Tape14AC2498
Product RangeHCM1A1305 Series
Your Part Number
237 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.870 | $4.87 |
| Total Price | $4.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 10+ | $4.580 |
| 25+ | $4.280 |
| 50+ | $4.100 |
| 100+ | $3.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A1305-1R0-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AC2498RL
Cut Tape14AC2498
Product RangeHCM1A1305 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Product RangeHCM1A1305 Series
Saturation Current (Isat)30A
Power Inductor Case13.3mm x 12.2mm x 5mm
Inductor Case / Package-
DC Resistance Max0.00242ohm
Inductance Tolerance± 20%
Product Length13.3mm
Product Width12.2mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
22A
Product Range
HCM1A1305 Series
Power Inductor Case
13.3mm x 12.2mm x 5mm
DC Resistance Max
0.00242ohm
Product Length
13.3mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
