Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6477.161HLT
Newark Part No.52AK7561
Product RangePGL6477.XXXHL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6477.161HLT
Newark Part No.52AK7561
Product RangePGL6477.XXXHL Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangePGL6477.XXXHL Series
Power Inductor Case6.2mm x 6.2mm x 5.4mm
DC Resistance Max400µohm
Inductance Tolerance± 15%
Product Length6.2mm
Product Width6.2mm
Product Height5.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
PGL6477.XXXHL Series
DC Resistance Max
400µohm
Product Length
6.2mm
Product Height
5.4mm
RMS Current (Irms)
22A
Saturation Current (Isat)
31A
Power Inductor Case
6.2mm x 6.2mm x 5.4mm
Inductance Tolerance
± 15%
Product Width
6.2mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PGL6477.161HLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate