Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.901ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5980RL
Cut Tape61AC5980
Product RangePA4342.XXXANLT Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $1.230 |
| 100+ | $1.130 |
| 250+ | $1.030 |
| 500+ | $0.943 |
| 1000+ | $0.809 |
| 5000+ | $0.711 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.901ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5980RL
Cut Tape61AC5980
Product RangePA4342.XXXANLT Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangePA4342.XXXANLT Series
Inductor Case / Package-
DC Resistance Max2.6mohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for PA4342.901ANLT
1 Product Found
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
19A
Saturation Current (Isat)
27A
Product Range
PA4342.XXXANLT Series
DC Resistance Max
2.6mohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
