Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438450300082Copy
Newark Part No.23AM1309
Product RangeWE-MXGI Series
Your Part Number
698 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.410 |
| 25+ | $2.350 |
| 50+ | $2.280 |
| 100+ | $2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438450300082Copy
Newark Part No.23AM1309
Product RangeWE-MXGI Series
Inductance820nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)16.7A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max4000µohm
Inductance Tolerance± 30%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
4000µohm
Product Length
5.4mm
Product Height
3.1mm
RMS Current (Irms)
19A
Saturation Current (Isat)
16.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
