Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-3R3M
Newark Part No.29AK8131
Product RangeSRP1265WA Series
Your Part Number
Technical Datasheet
146 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265WA-3R3M
Newark Part No.29AK8131
Product RangeSRP1265WA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Power Inductor Case13.6mm x 12.6mm x 6.2mm
Product RangeSRP1265WA Series
Inductor Case / Package-
DC Resistance Max6800µohm
Inductance Tolerance± 20%
Product Length13.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
13.6mm x 12.6mm x 6.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
19A
Saturation Current (Isat)
24A
Product Range
SRP1265WA Series
DC Resistance Max
6800µohm
Product Length
13.6mm
Product Height
6.2mm
Alternatives for SRP1265WA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability