1.86A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH3663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
10+
$0.232
25+
$0.221
50+
$0.211
100+
$0.200
More Pricing...
Total:$1.35
Min: 5 / Mult: 5
4.7µH
1.86A
Semishielded
870mA
VLS-CX-1 Series
3mm x 3mm x 1mm
-
0.145ohm
± 20%
3mm
3mm
1mm
22AC4950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.368
10+
$0.310
25+
$0.295
50+
$0.280
100+
$0.265
More Pricing...
Total:$1.84
Min: 5 / Mult: 5
2.2µH
1.86A
Shielded
1.68A
VLS-CX-1 Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.126ohm
± 20%
2.5mm
2mm
1mm
69AH3685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.252
25+
$0.239
50+
$0.227
100+
$0.215
More Pricing...
Total:$1.47
Min: 5 / Mult: 5
4.7µH
1.86A
Semishielded
1.52A
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
0.137ohm
± 20%
3mm
3mm
1.5mm
29X7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
Total:$1.21
Min: 1 / Mult: 1
Total:$12.10
Min: 10 / Mult: 1
100µH
1.86A
Shielded
1.53A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
29T3691

RoHS

Each (Supplied on Cut Tape)
1+
$1.110
Total:$2,220.00
Min: 2000 / Mult: 500
Total:$2,220.00
Min: 2000 / Mult: 500
100µH
1.86A
Shielded
1.53A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
29X7881

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.080
4000+
$1.000
6000+
$0.973
10000+
$0.946
Total:$2,160.00
Min: 2000 / Mult: 500
100µH
1.86A
Shielded
1.53A
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK