Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3015CX-4R7M-1
Newark Part No.69AH3685
Product RangeVLS-CX-1 Series
Your Part Number
Technical Datasheet
1,999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.287 |
| 10+ | $0.245 |
| 25+ | $0.232 |
| 50+ | $0.220 |
| 100+ | $0.208 |
| 250+ | $0.193 |
| 1000+ | $0.182 |
| 2500+ | $0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-4R7M-1
Newark Part No.69AH3685
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.86A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.52A
Product RangeVLS-CX-1 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.137ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.86A
Saturation Current (Isat)
1.52A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.137ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability