Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS252010CX-2R2M-1 Power Inductor (SMD), 2.2 µH, 1.86 A, Shielded, 1.68 A, VLS-CX-1 Series, 1008 [2520 Metric]](https://www.newark.com/productimages/standard/en_US/2766767-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS252010CX-2R2M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AC4950RL
Cut Tape22AC4950
Product RangeVLS-CX-1 Series
Your Part Number
1 In Stock
15,430 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.355 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 25+ | $0.282 |
| 100+ | $0.235 |
| 250+ | $0.229 |
| 500+ | $0.205 |
| 1000+ | $0.181 |
| 2500+ | $0.175 |
| 5000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010CX-2R2M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AC4950RL
Cut Tape22AC4950
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.86A
Inductor ConstructionShielded
Saturation Current (Isat)1.68A
Product RangeVLS-CX-1 Series
Power Inductor Case2.5mm x 2mm x 1mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.126ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
RMS Current (Irms)
1.86A
Saturation Current (Isat)
1.68A
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.126ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability