Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R2KFMCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AM1982RL
Cut Tape59AM1982
Product RangePCC-M0748M-LE Series
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.040 |
| 25+ | $0.954 |
| 50+ | $0.868 |
| 100+ | $0.796 |
| 500+ | $0.680 |
| 1000+ | $0.596 |
| 2500+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R2KFMCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AM1982RL
Cut Tape59AM1982
Product RangePCC-M0748M-LE Series
Inductance1.2µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)20.7A
Product RangePCC-M0748M-LE Series
Inductor Case / Package-
DC Resistance Max0.00726ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
PCC-M0748M-LE Series
DC Resistance Max
0.00726ohm
Product Length
7mm
Product Height
4.8mm
RMS Current (Irms)
14A
Saturation Current (Isat)
20.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
