Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783102Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel75AJ2758RL
Cut Tape75AJ2758
Product RangeWE-PD Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 25+ | $2.400 |
| 100+ | $2.160 |
| 250+ | $2.120 |
| 500+ | $2.080 |
| 1000+ | $1.810 |
| 5000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783102Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel75AJ2758RL
Cut Tape75AJ2758
Product RangeWE-PD Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)230mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Power Inductor Case7.3mm x 7.4mm x 3.5mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max4.6ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.4mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.4mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
230mA
Saturation Current (Isat)
320mA
Product Range
WE-PD Series
DC Resistance Max
4.6ohm
Product Length
7.3mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
