Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110068Copy
Newark Part No.44AM8609
Product RangeWE-HCIA Series
Your Part Number
995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.350 |
| 25+ | $2.210 |
| 50+ | $2.060 |
| 100+ | $1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110068Copy
Newark Part No.44AM8609
Product RangeWE-HCIA Series
Inductance680nH
RMS Current (Irms)20.9A
Inductor ConstructionShielded
Saturation Current (Isat)24.6A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max3410µohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
3410µohm
Product Length
6.9mm
Product Height
3.8mm
RMS Current (Irms)
20.9A
Saturation Current (Isat)
24.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
