Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325012
Newark Part No.30AK7847
Product RangeWE-HCIA Series
Your Part Number
Technical Datasheet
240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.790 |
| 25+ | $4.560 |
| 50+ | $4.320 |
| 100+ | $3.970 |
| 250+ | $3.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784325012
Newark Part No.30AK7847
Product RangeWE-HCIA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case10.5mm x 10mm x 4.5mm
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max2040µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
10.5mm x 10mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
20A
Saturation Current (Isat)
30A
Product Range
WE-HCIA Series
DC Resistance Max
2040µohm
Product Length
10.5mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability