Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-1R5MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67AC6896
Product RangeSRP5030CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.765 |
| 4000+ | $0.687 |
| 6000+ | $0.663 |
| 10000+ | $0.648 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-1R5MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67AC6896
Product RangeSRP5030CA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP5030CA Series
Inductor Case / Package-
Power Inductor Case5.5mm x 5.3mm x 2.9mm
DC Resistance Max0.0112ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP5030CA Series
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.5A
Saturation Current (Isat)
14A
Inductor Case / Package
-
DC Resistance Max
0.0112ohm
Product Length
5.5mm
Product Height
2.9mm
Alternatives for SRP5030CA-1R5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
