Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-R15M
Newark Part No.65AC4072
Product RangeSRP5030CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-R15M
Newark Part No.65AC4072
Product RangeSRP5030CA Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)22.2A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Product RangeSRP5030CA Series
Inductor Case / Package-
DC Resistance Max2310µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22.2A
Saturation Current (Isat)
36A
Product Range
SRP5030CA Series
DC Resistance Max
2310µohm
Product Length
5.5mm
Product Height
2.9mm
Alternatives for SRP5030CA-R15M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability