PCC-M0854M Series SMD Power Inductors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
Product Range
=PCC-M085...
1
(5)
(9)
(1)
(1)
(6)
(27)
(27)
(16)
Inductance
(1)
(1)
(2)
(1)
(2)
(1)
(1)
(2)
RMS Current (Irms)
(2)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Inductor Construction
(10)
(1)
DC Current Rating
(1)
Saturation Current (Isat)
(2)
(1)
(1)
(1)
(1)
(1)
(2)
(2)
Power Inductor Case
(8)
Inductor Case Style
(1)
DC Resistance Max
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Inductance Tolerance
(11)
Packaging
(1)
(6)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Inductance | RMS Current (Irms) | Inductor Construction | DC Current Rating | Saturation Current (Isat) | Product Range | Power Inductor Case | Inductor Case Style | DC Resistance Max | Inductance Tolerance | Product Length | Core Material | Product Width | Product Height | RoHS Phthalates Compliant |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$1.540 25+$1.470 100+$1.340 250+$1.220 500+$1.120 More Pricing... | 15µH | 4.7A | Unshielded | - | 7.2A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | 0.0531ohm | ± 20% | 8.5mm | - | 8mm | 5.4mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.120 25+$0.834 100+$0.780 250+$0.740 500+$0.709 More Pricing... | 10µH | 5.7A | Shielded | - | 13A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | 0.0368ohm | ± 20% | 8.5mm | - | 8mm | 5.4mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.140 25+$0.892 100+$0.864 250+$0.835 500+$0.776 More Pricing... | 22µH | 4.1A | Shielded | - | 6.9A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | 70mohm | ± 20% | 8.5mm | Metal Composition | 8mm | 5.4mm | To Be Advised | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.190 25+$0.884 100+$0.842 250+$0.789 500+$0.736 More Pricing... | 2.5µH | 11.9A | Shielded | - | 20.1A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | 8400µohm | ± 20% | 8.5mm | - | 8mm | 5.4mm | - | ||||||
Each | 1000+$0.549 2500+$0.538 | 48µH | 3.4A | Shielded | - | 5.4A | PCC-M0854M Series | - | - | 0.138ohm | ± 20% | 8.5mm | - | 8mm | 5.4mm | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+$0.741 3000+$0.697 5000+$0.666 | 2.45µH | 4.5A | Shielded | - | 20.1A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | 7.6mohm | ± 20% | 8.5mm | - | 8mm | 5.4mm | - | ||||||
95M4239 RoHS | PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$1.220 25+$0.906 100+$0.863 250+$0.809 500+$0.657 More Pricing... | 48µH | 3.4A | Shielded | 2.9A | 5.4A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | 8.5mm x 8mm x 5.4mm | 0.138ohm | ± 20% | 8mm | Metal | 8.5mm | 5.4mm | - | ||||
Each (Supplied on Full Reel) Full Reel | 1000+$0.721 3000+$0.681 5000+$0.665 | 3.3µH | 12.5A | Shielded | - | 17.9A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | 0.01045ohm | ± 20% | 8.5mm | - | 8mm | 5.4mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+$0.572 | 3.3µH | 12.5A | Shielded | - | 17.9A | PCC-M0854M Series | 8.5mm x 8mm x 5.4mm | - | 0.01045ohm | ± 20% | 8.5mm | - | 8mm | 5.4mm | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$1.340 25+$1.020 100+$0.863 250+$0.785 500+$0.732 More Pricing... | 10µH | 5.9A | Shielded | - | 11.1A | PCC-M0854M Series | - | - | 0.03465ohm | ± 20% | 8.5mm | - | 8mm | 5.4mm | - | |||||
11AN3205 RoHS | PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+$1.740 25+$1.650 100+$1.510 250+$1.380 500+$1.260 More Pricing... | 6.8µH | 9.1A | Shielded | - | 12.8A | PCC-M0854M Series | - | - | 0.0198ohm | ± 20% | 8.5mm | - | 8mm | 5.4mm | - | ||||