Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YFKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.70AH3210
Product RangePCC-M0854M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.572 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$572.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M3R3YFKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.70AH3210
Product RangePCC-M0854M Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)17.9A
Product RangePCC-M0854M Series
Power Inductor Case8.5mm x 8mm x 5.4mm
Inductance Tolerance± 20%
DC Resistance Max0.01045ohm
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PCC-M0854M Series
Inductance Tolerance
± 20%
Product Length
8.5mm
Product Height
5.4mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
17.9A
Power Inductor Case
8.5mm x 8mm x 5.4mm
DC Resistance Max
0.01045ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQP5M3R3YFK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
