Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFK
Newark Part No.
Re-Reel95M4239
Cut Tape95M4239
Product RangePCC-M0854M Series
Your Part Number
Technical Datasheet
1,680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.22 |
| 10+ | $1.04 |
| 25+ | $0.93 |
| 50+ | $0.91 |
| 100+ | $0.89 |
| 250+ | $0.83 |
| 500+ | $0.78 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFK
Newark Part No.
Re-Reel95M4239
Cut Tape95M4239
Product RangePCC-M0854M Series
Technical Datasheet
Inductance48µH
RMS Current (Irms)3.4A
Self Resonant Frequency Min-
Inductor ConstructionShielded
DC Current Rating2.9A
Saturation Current (Isat)5.4A
Power Inductor Case8.5mm x 8mm x 5.4mm
Inductor Case Style8.5mm x 8mm x 5.4mm
Product RangePCC-M0854M Series
Inductor Case / Package-
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Product Length8mm
Core MaterialMetal
Product Width8.5mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
48µH
Self Resonant Frequency Min
-
DC Current Rating
2.9A
Power Inductor Case
8.5mm x 8mm x 5.4mm
Product Range
PCC-M0854M Series
DC Resistance Max
0.138ohm
Product Length
8mm
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Inductor Construction
Shielded
Saturation Current (Isat)
5.4A
Inductor Case Style
8.5mm x 8mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Metal
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability