Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YFKCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AH9991RL
Cut Tape29AH9991
Product RangePCC-M0854M Series
Your Part Number
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $0.947 |
| 100+ | $0.854 |
| 250+ | $0.799 |
| 500+ | $0.783 |
| 1000+ | $0.767 |
| 5000+ | $0.751 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M2R5YFKCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AH9991RL
Cut Tape29AH9991
Product RangePCC-M0854M Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)11.9A
Inductor ConstructionShielded
Saturation Current (Isat)20.1A
Power Inductor Case8.5mm x 8mm x 5.4mm
Product RangePCC-M0854M Series
Inductor Case / Package-
DC Resistance Max8400µohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Power Inductor Case
8.5mm x 8mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.9A
Saturation Current (Isat)
20.1A
Product Range
PCC-M0854M Series
DC Resistance Max
8400µohm
Product Length
8.5mm
Product Height
5.4mm
Technical Docs (3)
Alternatives for ETQP5M2R5YFK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
