SMD Power Inductors:

81 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.220
10+
$7.100
25+
$6.770
50+
$6.440
100+
$6.330
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
15µH
14A
Shielded
14A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
9mohm
± 20%
18.3mm
18.2mm
8.9mm
32T8566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.220
10+
$7.100
25+
$6.770
50+
$6.440
100+
$6.330
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
33µH
8.5A
Shielded
9A
WE-HCI Series
18.3mm x 18.2mm x 9mm
0.0217ohm
± 20%
18.3mm
18.2mm
9mm
32T8567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.220
10+
$7.100
25+
$6.770
50+
$6.440
100+
$6.330
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
47µH
6.8A
Shielded
7A
WE-HCI Series
18.3mm x 18.2mm x 9mm
0.0335ohm
± 20%
18.3mm
18.2mm
9mm
08P2623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$6.930
25+
$6.610
50+
$6.280
100+
$6.180
More Pricing...
Total:$7.04
Min: 1 / Mult: 1
4.5µH
20.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
3.4mohm
± 20%
18.3mm
18.2mm
8.9mm
08P2622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$6.930
25+
$6.610
50+
$6.280
100+
$6.180
More Pricing...
Total:$7.04
Min: 1 / Mult: 1
3.5µH
22.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
3.1mohm
± 20%
18.3mm
18.2mm
8.9mm
44W4651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.240
10+
$7.120
25+
$6.790
50+
$6.460
100+
$5.910
More Pricing...
Total:$7.24
Min: 1 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
18.3mm x 18.2mm x 9mm
0.00375ohm
± 20%
18.3mm
18.2mm
9mm
63K3615

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.827
10+
$0.824
25+
$0.786
50+
$0.747
100+
$0.709
Total:$0.83
Min: 1 / Mult: 1
100µH
1.7A
Unshielded
3.2A
PM5022 Series
-
0.19ohm
± 20%
18.3mm
14mm
6.6mm
08P2625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$6.930
25+
$6.610
50+
$6.280
100+
$6.180
More Pricing...
Total:$7.04
Min: 1 / Mult: 1
6.8µH
18.5A
Shielded
27A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.0041ohm
± 20%
18.3mm
18.2mm
8.9mm
32T8563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.220
10+
$7.100
25+
$6.770
50+
$6.440
100+
$6.330
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
10µH
16.5A
Shielded
18.5A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
6.9mohm
± 20%
18.3mm
18.2mm
8.9mm
04P1916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.925
25+
$0.852
50+
$0.780
100+
$0.707
Total:$1.09
Min: 1 / Mult: 1
33µH
3A
Unshielded
5.4A
SDR1806 Series
18.3mm x 14mm x 6.6mm
0.068ohm
± 20%
18.3mm
14mm
6.6mm
08P2620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$6.930
25+
$6.610
50+
$6.280
100+
$5.750
More Pricing...
Total:$7.04
Min: 1 / Mult: 1
1.9µH
32.5A
Shielded
52A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
1.2mohm
± 20%
18.3mm
18.2mm
8.9mm
58T5139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.934
25+
$0.888
50+
$0.843
100+
$0.797
Total:$1.10
Min: 1 / Mult: 1
Total:$79.70
Min: 100 / Mult: 1
330µH
1A
Unshielded
1.8A
SDR1806 Series
18.3mm x 14mm x 6.6mm
0.58ohm
± 10%
18.3mm
14mm
6.6mm
92AH5809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.987
10+
$0.842
25+
$0.801
50+
$0.760
100+
$0.719
Total:$0.99
Min: 1 / Mult: 1
Total:$71.90
Min: 100 / Mult: 1
47µH
2.5A
Unshielded
4.6A
PM5022 Series
18.3mm x 14mm x 6.6mm
0.095ohm
± 20%
18.3mm
14mm
6.6mm
94AK5627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$6.930
25+
$6.610
50+
$6.280
100+
$6.180
More Pricing...
Total:$7.04
Min: 1 / Mult: 1
820nH
41.5A
Shielded
65A
WE-HCI Series
-
540µohm
± 20%
18.3mm
18.2mm
8.9mm
32T8565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.220
10+
$7.100
25+
$6.770
50+
$6.440
100+
$6.330
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
22µH
11A
Shielded
11A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.0146ohm
± 20%
18.3mm
18.2mm
8.9mm
04P1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.550
25+
$1.440
50+
$1.330
100+
$1.230
Total:$1.62
Min: 1 / Mult: 1
150µH
1.4A
Unshielded
2.6A
SDR1806 Series
18.3mm x 14mm x 6.6mm
0.27ohm
± 10%
18.3mm
14mm
6.6mm
63K3623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.977
10+
$0.832
25+
$0.791
50+
$0.750
100+
$0.709
Total:$0.98
Min: 1 / Mult: 1
33µH
3A
Unshielded
5.4A
PM5022 Series
18.3mm x 14mm x 6.6mm
0.068ohm
± 20%
18.3mm
14mm
6.6mm
08P2624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.210
10+
$5.990
25+
$5.840
50+
$5.690
100+
$5.450
More Pricing...
Total:$6.21
Min: 1 / Mult: 1
5.6µH
19A
Shielded
33A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.0037ohm
± 20%
18.3mm
18.2mm
8.9mm
04P1920

RoHS

Each (Supplied on Cut Tape)
100+
$0.788
Total:$591.00
Min: 750 / Mult: 250
Total:$591.00
Min: 750 / Mult: 250
5.6µH
6.4A
Unshielded
12.8A
SDR1806 Series
18.3mm x 14mm x 6.6mm
0.015ohm
± 20%
18.3mm
14mm
6.6mm
08P2621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$6.930
25+
$6.610
50+
$6.280
100+
$6.180
More Pricing...
Total:$7.04
Min: 1 / Mult: 1
2.6µH
31.5A
Shielded
50A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.00158ohm
± 20%
18.3mm
18.2mm
8.9mm
04P1913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.070
Total:$802.50
Min: 750 / Mult: 250
22µH
3.6A
Unshielded
6.7A
SDR1806 Series
18.3mm x 14mm x 6.6mm
0.045ohm
± 20%
18.3mm
14mm
6.6mm
63K3628

RoHS

Each (Supplied on Cut Tape)
100+
$0.589
Total:$294.50
Min: 500 / Mult: 250
Total:$294.50
Min: 500 / Mult: 250
680µH
700mA
Unshielded
1.2A
PM5022 Series
18.3mm x 14mm x 6.6mm
1.2mohm
± 20%
18.3mm
14mm
6.6mm
83R8742

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.697
1000+
$0.675
2000+
$0.625
4000+
$0.575
6000+
$0.560
More Pricing...
Total:$348.50
Min: 500 / Mult: 250
33µH
3A
Unshielded
5.4A
PM5022 Series
18.3mm x 14mm x 6.6mm
0.068ohm
± 20%
18.3mm
14mm
6.6mm
04P2031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.864
Total:$432.00
Min: 500 / Mult: 250
1mH
450mA
Shielded
900mA
SRR1806 Series
18.3mm x 14mm x 6.8mm
2.16ohm
± 20%
18.3mm
14mm
6.8mm
63K3621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.589
Total:$294.50
Min: 500 / Mult: 250
220µH
1.1A
Unshielded
2.2A
PM5022 Series
18.3mm x 14mm x 6.6mm
0.42ohm
± 20%
18.3mm
14mm
6.6mm
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK