Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-151KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J8435
Re-Reel04P1911RL
Cut Tape04P1911
Product RangeSDR1806 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.250 |
| 25+ | $1.130 |
| 50+ | $1.020 |
| 100+ | $0.922 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.541 |
| 1250+ | $0.531 |
| 2000+ | $0.523 |
| 3750+ | $0.514 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-151KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J8435
Re-Reel04P1911RL
Cut Tape04P1911
Product RangeSDR1806 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Product RangeSDR1806 Series
Saturation Current (Isat)2.6A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max0.27ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
DC Resistance Max
0.27ohm
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Product Range
SDR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
Inductance Tolerance
± 10%
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (3)
Alternatives for SDR1806-151KL
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
