Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-330M-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83R8742
Re-Reel63K3623RL
Cut Tape63K3623
Product RangePM5022 Series
Your Part Number
431 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.702 | $0.00 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $0.920 |
| 100+ | $0.774 |
| 250+ | $0.759 |
| 500+ | $0.743 |
| 1000+ | $0.728 |
| 5000+ | $0.712 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.702 |
| 1500+ | $0.658 |
| 2500+ | $0.627 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-330M-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83R8742
Re-Reel63K3623RL
Cut Tape63K3623
Product RangePM5022 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Product RangePM5022 Series
Saturation Current (Isat)5.4A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductance Tolerance± 20%
DC Resistance Max0.068ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Saturation Current (Isat)
5.4A
Inductance Tolerance
± 20%
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
3A
Product Range
PM5022 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.068ohm
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM5022-330M-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
