Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7045-680MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02J3202
Product RangeSRR7045 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.403 |
| 2000+ | $0.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-680MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02J3202
Product RangeSRR7045 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)770mA
Inductor ConstructionShielded
Product RangeSRR7045 Series
Saturation Current (Isat)600mA
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.21ohm
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Saturation Current (Isat)
600mA
Inductor Case / Package
-
DC Resistance Max
0.21ohm
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
770mA
Product Range
SRR7045 Series
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for SRR7045-680M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
