Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7045T-470MR75-PF
Newark Part No.90R0719
Product RangeSLF Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.060 | $0.140 |
| 10+ | $0.997 | $0.140 |
| 25+ | $0.905 | $0.140 |
| 50+ | $0.815 | $0.140 |
| 100+ | $0.740 | $0.140 |
| 250+ | $0.619 | $0.140 |
| 500+ | $0.549 | $0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-470MR75-PF
Newark Part No.90R0719
Product RangeSLF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)920mA
Saturation Current (Isat)750mA
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.125ohm
Inductor ConstructionShielded
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for SLF7045T-470MR75-PF
2 Products Found
Technical Specifications
Inductance
47µH
Saturation Current (Isat)
750mA
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Product Width
7mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
920mA
Product Range
SLF Series
Inductor Case / Package
-
DC Resistance Max
0.125ohm
Product Length
7mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
