Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7045T-3R3M2R5-PFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel90R0715RL
Cut Tape90R0715
Product RangeSLF Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.859 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 25+ | $0.773 |
| 100+ | $0.706 |
| 250+ | $0.623 |
| 500+ | $0.555 |
| 1000+ | $0.476 |
| 2500+ | $0.405 |
| 5000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-3R3M2R5-PFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel90R0715RL
Cut Tape90R0715
Product RangeSLF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Saturation Current (Isat)2.5A
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.02ohm
Inductor ConstructionShielded
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.3µH
Saturation Current (Isat)
2.5A
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Product Width
7mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2.3A
Product Range
SLF Series
Inductor Case / Package
-
DC Resistance Max
0.02ohm
Product Length
7mm
Product Height
4.5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
