Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-R82M
Newark Part No.
Full Reel26AK6842
Re-Reel32AJ8848
Cut Tape32AJ8848
Product RangeSRP7028AA Series
Your Part Number
989 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.490 |
| 25+ | $1.310 |
| 50+ | $1.250 |
| 100+ | $1.190 |
| 250+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.844 |
| 2000+ | $0.777 |
| 4000+ | $0.710 |
| 6000+ | $0.689 |
| 10000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-R82M
Newark Part No.
Full Reel26AK6842
Re-Reel32AJ8848
Cut Tape32AJ8848
Product RangeSRP7028AA Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP7028AA Series
Power Inductor Case7.1mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
SRP7028AA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14A
Saturation Current (Isat)
16A
Power Inductor Case
7.1mm x 6.6mm x 2.8mm
DC Resistance Max
6000µohm
Product Length
7.1mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRP7028AA-R82M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
