Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA7030Q-3R3MT
Newark Part No.
Full Reel87AK7249
Re-Reel92AH3851
Cut Tape92AH3851
Product RangeAMDLA7030Q Series
Your Part Number
764 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.896 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 10+ | $0.783 |
| 25+ | $0.725 |
| 50+ | $0.664 |
| 100+ | $0.603 |
| 250+ | $0.574 |
| 500+ | $0.505 |
| 1000+ | $0.444 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.546 |
| 2000+ | $0.524 |
| 4000+ | $0.507 |
| 6000+ | $0.503 |
| 10000+ | $0.498 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA7030Q-3R3MT
Newark Part No.
Full Reel87AK7249
Re-Reel92AH3851
Cut Tape92AH3851
Product RangeAMDLA7030Q Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeAMDLA7030Q Series
Power Inductor Case7.1mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
AMDLA7030Q Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
8.5A
Power Inductor Case
7.1mm x 6.6mm x 2.8mm
DC Resistance Max
0.022ohm
Product Length
7.1mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for AMDLA7030Q-3R3MT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
