0
0 Items$0.00

SMD Power Inductors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
49X9496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
1mH
100mA
Shielded
102mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
16.3ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
3.3µH
1.15A
Shielded
1.9A
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.165ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
560µH
130mA
Shielded
130mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
10.7ohm
± 20%
4.3mm
4.3mm
1.4mm
48Y0018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.170
25+$2.080
100+$1.930
250+$1.760
500+$1.590
More Pricing...
2.2mH
80mA
Shielded
82mA
LPZ Series
4.3mm x 4.3mm x 1.4mm
42.5ohm
± 20%
4.3mm
4.3mm
1.4mm
48Y0019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.170
25+$2.080
100+$1.930
250+$1.760
500+$1.590
More Pricing...
3.3µH
70mA
Shielded
72mA
LPZ Series
4.3mm x 4.3mm x 1.4mm
56ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
150µH
240mA
Shielded
230mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
3.1ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
100µH
310mA
Shielded
280mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
1.9ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
5.6µH
750mA
Shielded
1.4A
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.26ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
4.7µH
900mA
Shielded
1.5A
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.215ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
820µH
110mA
Shielded
105mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
15.1ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
300nH
2.35A
Shielded
5.7A
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.04ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
220µH
220mA
Shielded
200mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
4.1ohm
± 20%
4.3mm
4.3mm
1.4mm
48Y0017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.170
25+$2.080
100+$1.930
250+$1.760
500+$1.590
More Pricing...
1.8mH
100mA
Shielded
89mA
LPZ Series
4.3mm x 4.3mm x 1.4mm
35ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
6.8µH
700mA
Shielded
1.3A
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.27ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
470µH
140mA
Shielded
140mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
9.5ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
680µH
130mA
Shielded
110mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
11.7ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
8.2µH
700mA
Shielded
1.3A
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.35ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
1.5µH
1.55A
Shielded
3.1A
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.078ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
1.8mH
1.5A
Shielded
2.8A
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.087ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
22µH
530mA
Shielded
720mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.59ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
500nH
2.1A
Shielded
4.4A
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.05ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.260
100+$1.020
250+$0.951
500+$0.905
More Pricing...
18µH
560mA
Shielded
800mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
0.53ohm
± 20%
4.3mm
4.3mm
1.4mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK