Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-682MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9518RL
Cut Tape49X9518
Product RangeLPS4414 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 25+ | $1.260 |
| 100+ | $1.020 |
| 250+ | $0.951 |
| 500+ | $0.905 |
| 1000+ | $0.837 |
| 5000+ | $0.791 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-682MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9518RL
Cut Tape49X9518
Product RangeLPS4414 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Power Inductor Case4.3mm x 4.3mm x 1.4mm
Product RangeLPS4414 Series
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
DC Resistance Max
0.27ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
1.3A
Product Range
LPS4414 Series
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
