Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4414-225MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel48Y0018RL
Cut Tape48Y0018
Product RangeLPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 25+ | $2.080 |
| 100+ | $1.930 |
| 250+ | $1.760 |
| 500+ | $1.590 |
| 1000+ | $1.410 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4414-225MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel48Y0018RL
Cut Tape48Y0018
Product RangeLPZ Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)80mA
Inductor ConstructionShielded
Saturation Current (Isat)82mA
Power Inductor Case4.3mm x 4.3mm x 1.4mm
Product RangeLPZ Series
DC Resistance Max42.5ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
DC Resistance Max
42.5ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
80mA
Saturation Current (Isat)
82mA
Product Range
LPZ Series
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
