Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-223MRCCopy
Newark Part No.49X9505
Product RangeLPS4414 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.360 |
| 25+ | $1.250 |
| 50+ | $1.130 |
| 100+ | $1.000 |
| 250+ | $0.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-223MRCCopy
Newark Part No.49X9505
Product RangeLPS4414 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangeLPS4414 Series
Power Inductor Case4.3mm x 4.3mm x 1.4mm
Inductor Case / Package-
DC Resistance Max0.59ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
LPS4414 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
530mA
Saturation Current (Isat)
720mA
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
DC Resistance Max
0.59ohm
Product Length
4.3mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
