0
0 Items$0.00

SMD Power Inductors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69AC1941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.620
1000+$1.530
1500+$1.520
2500+$1.500
5000+$1.470
More Pricing...
1.5µH
33.3A
Shielded
29.9A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
1.98mohm
± 20%
13.1mm
12.6mm
8mm
69AC1946

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.620
1500+$1.530
2500+$1.500
3.3µH
23.6A
Shielded
27.6A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
3.96mohm
± 20%
13.1mm
12.6mm
8mm
69AC1934

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.620
1500+$1.530
2500+$1.500
680nH
35.4A
Shielded
56.9A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
1.21ohm
± 20%
13.1mm
12.6mm
8mm
37AC0585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.690
25+$2.010
100+$1.920
250+$1.750
500+$1.600
More Pricing...
3.3µH
23.6A
Shielded
27.6A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
3960µohm
± 20%
13.1mm
12.6mm
8mm
69AC1940

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.620
1500+$1.530
2500+$1.500
1µH
38.3A
Shielded
44.4A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
1.5mohm
± 20%
13.1mm
12.6mm
8mm
69AC1933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.620
1000+$1.530
1500+$1.520
2500+$1.500
5000+$1.470
More Pricing...
680nH
35.4A
Shielded
56.9A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
1.21ohm
± 20%
13.1mm
12.6mm
8mm
37AC0586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.690
25+$2.000
100+$1.920
250+$1.750
500+$1.600
More Pricing...
4.7µH
20.2A
Shielded
24.7A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
5390µohm
± 20%
13.1mm
12.6mm
8mm
69AC1943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$1.670
1000+$1.530
1500+$1.520
2500+$1.500
5000+$1.470
More Pricing...
2.5µH
27.7A
Shielded
32.1A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
0.00286ohm
± 20%
13.1mm
12.6mm
8mm
69AC1936

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.620
1500+$1.530
2500+$1.500
4.7µH
16.8A
Shielded
24.7A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
5.39mohm
± 20%
13.1mm
12.6mm
8mm
69AC1938

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.640
1500+$1.540
2500+$1.460
330nH
44.4A
Shielded
84.5A
PCC-M1280MF Series
13.1mm x 12.6mm x 8mm
770µohm
± 20%
13.1mm
12.6mm
8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK