Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P8MR33JFACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AC1938
Product RangePCC-M1280MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.640 |
| 1500+ | $1.540 |
| 2500+ | $1.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P8MR33JFACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AC1938
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)44.4A
Inductor ConstructionShielded
Saturation Current (Isat)84.5A
Product RangePCC-M1280MF Series
Power Inductor Case13.1mm x 12.6mm x 8mm
DC Resistance Max770µohm
Inductance Tolerance± 20%
Product Length13.1mm
Product Width12.6mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
DC Resistance Max
770µohm
Product Length
13.1mm
Product Height
8mm
RMS Current (Irms)
44.4A
Saturation Current (Isat)
84.5A
Power Inductor Case
13.1mm x 12.6mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ETQ-P8MR33JFA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
