Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP8MR68JFACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AC1933
Product RangePCC-M1280MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.620 |
| 1000+ | $1.530 |
| 1500+ | $1.520 |
| 2500+ | $1.500 |
| 5000+ | $1.470 |
| 12500+ | $1.440 |
| 25000+ | $1.410 |
| 50000+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP8MR68JFACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AC1933
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)35.4A
Inductor ConstructionShielded
Product RangePCC-M1280MF Series
Saturation Current (Isat)56.9A
Power Inductor Case13.1mm x 12.6mm x 8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max1.21ohm
Product Length13.1mm
Product Width12.6mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Saturation Current (Isat)
56.9A
Inductor Case / Package
-
DC Resistance Max
1.21ohm
Product Width
12.6mm
SVHC
To Be Advised
RMS Current (Irms)
35.4A
Product Range
PCC-M1280MF Series
Power Inductor Case
13.1mm x 12.6mm x 8mm
Inductance Tolerance
± 20%
Product Length
13.1mm
Product Height
8mm
Technical Docs (2)
Alternatives for ETQP8MR68JFA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
