Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP8M2R5JFACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel69AC1943
Cut Tape69AC1943
Product RangePCC-M1280MF Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.770 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP8M2R5JFACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel69AC1943
Cut Tape69AC1943
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)27.7A
Inductor ConstructionShielded
Saturation Current (Isat)32.1A
Product RangePCC-M1280MF Series
Power Inductor Case13.1mm x 12.6mm x 8mm
Inductor Case / Package-
DC Resistance Max0.00286ohm
Inductance Tolerance± 20%
Product Length13.1mm
Product Width12.6mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
27.7A
Saturation Current (Isat)
32.1A
Power Inductor Case
13.1mm x 12.6mm x 8mm
DC Resistance Max
0.00286ohm
Product Length
13.1mm
Product Height
8mm
Technical Docs (2)
Alternatives for ETQP8M2R5JFA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
