SMD Power Inductors:

137 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
Total:$1.17
Min: 1 / Mult: 1
Total:$117.00
Min: 100 / Mult: 1
820µH
700mA
Shielded
940mA
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
95AJ6848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.970
25+
$1.740
50+
$1.670
100+
$1.590
Total:$2.14
Min: 1 / Mult: 1
Total:$19.70
Min: 10 / Mult: 1
33µH
3.48A
Shielded
4.3A
NS Series
12.5mm x 12.5mm x 7.5mm
0.0468ohm
± 20%
12.5mm
12.5mm
7.5mm
33M0099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.947
10+
$0.904
25+
$0.866
50+
$0.842
100+
$0.818
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
18µH
4.8A
Shielded
4.6A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.035ohm
± 20%
12.5mm
12.5mm
7.5mm
87X9495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$1.300
25+
$1.170
Total:$1.53
Min: 1 / Mult: 1
Total:$117.00
Min: 100 / Mult: 1
330µH
1.1A
Shielded
1.4A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
0.6ohm
± 10%
12.5mm
12.5mm
7.5mm
87X9505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
Total:$1.17
Min: 1 / Mult: 1
Total:$117.00
Min: 100 / Mult: 1
680µH
750mA
Shielded
970mA
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
1.3ohm
± 10%
12.5mm
12.5mm
7.5mm
06X7870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.150
10+
$1.030
25+
$0.976
Total:$1.15
Min: 1 / Mult: 1
Total:$97.60
Min: 100 / Mult: 1
4.5µH
8.5A
Shielded
9A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.0135ohm
± 30%
12.5mm
12.5mm
7.5mm
06X7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
10+
$1.120
25+
$1.090
50+
$1.060
100+
$1.030
More Pricing...
Total:$1.32
Min: 1 / Mult: 1
Total:$103.00
Min: 100 / Mult: 1
82µH
2.3A
Shielded
2.2A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.13ohm
± 20%
12.5mm
12.5mm
7.5mm
71AH5739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.360
25+
$1.330
50+
$1.210
100+
$1.090
More Pricing...
Total:$1.60
Min: 1 / Mult: 1
33µH
3.4A
Shielded
3.2A
SLF Series
12.5mm x 12.5mm x 7.5mm
0.0395ohm
± 20%
12.5mm
12.5mm
7.5mm
71AH5738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.280
25+
$1.210
50+
$1.140
100+
$1.080
More Pricing...
Total:$1.52
Min: 1 / Mult: 1
10µH
5.4A
Shielded
5.5A
SLF Series
12.5mm x 12.5mm x 7.5mm
0.0156ohm
± 20%
12.5mm
12.5mm
7.5mm
33M0096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.080
25+
$1.030
50+
$0.987
100+
$0.942
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
15µH
5.2A
Shielded
5A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.0285ohm
± 20%
12.5mm
12.5mm
7.5mm
87W6027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.100
25+
$1.040
50+
$0.983
Total:$1.31
Min: 1 / Mult: 1
1mH
680mA
Shielded
800mA
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
1.7ohm
± 10%
12.5mm
12.5mm
7.5mm
87X9503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.520
25+
$1.420
50+
$1.280
100+
$1.150
Total:$1.75
Min: 1 / Mult: 1
Total:$115.00
Min: 100 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
06X7884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.200
Total:$1.39
Min: 1 / Mult: 1
Total:$12.00
Min: 10 / Mult: 1
100µH
2.1A
Shielded
2A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
150mohm
± 20%
12.5mm
12.5mm
7.5mm
87W6029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
10+
$0.734
25+
$0.691
50+
$0.647
100+
$0.603
Total:$0.90
Min: 1 / Mult: 1
220µH
1.6A
Shielded
1.7A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
400mohm
± 10%
12.5mm
12.5mm
7.5mm
06X7877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
10+
$1.530
25+
$1.380
50+
$1.320
100+
$1.250
Total:$1.77
Min: 1 / Mult: 1
Total:$125.00
Min: 100 / Mult: 1
7.5µH
6.4A
Shielded
7A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.0175ohm
± 30%
12.5mm
12.5mm
7.5mm
06X7908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.510
25+
$1.230
50+
$1.190
100+
$1.160
Total:$1.75
Min: 1 / Mult: 1
Total:$15.10
Min: 10 / Mult: 1
33µH
3.5A
Shielded
3.3A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
0.057ohm
± 20%
12.5mm
12.5mm
7.5mm
29X7902

RoHS

Each (Supplied on Cut Tape)
1+
$1.650
Total:$1.65
Min: 1 / Mult: 1
Total:$16.50
Min: 10 / Mult: 1
100µH
2.01A
Shielded
2.64A
NS Series
12.5mm x 12.5mm x 7.5mm
110mohm
± 20%
12.5mm
12.5mm
7.5mm
29X7904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.650
Total:$1.65
Min: 1 / Mult: 1
Total:$16.50
Min: 10 / Mult: 1
22µH
4.05A
Shielded
5.56A
NS Series
12.5mm x 12.5mm x 7.5mm
0.026ohm
± 20%
12.5mm
12.5mm
7.5mm
06X7882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
Total:$1.10
Min: 1 / Mult: 1
Total:$11.00
Min: 10 / Mult: 1
10µH
6A
Shielded
6.3A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
0.0195ohm
± 20%
12.5mm
12.5mm
7.5mm
34X2762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
10+
$1.020
25+
$1.020
Total:$1.32
Min: 1 / Mult: 1
Total:$102.00
Min: 100 / Mult: 1
33µH
3.5A
Shielded
3.3A
PM127SH Series
12.5mm x 12.5mm x 7.5mm
0.057ohm
± 20%
12.5mm
12.5mm
7.5mm
87X9506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.520
25+
$1.420
50+
$1.280
100+
$1.150
Total:$1.75
Min: 1 / Mult: 1
Total:$115.00
Min: 100 / Mult: 1
8.2µH
6.2A
Shielded
6.8A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
0.0205ohm
± 30%
12.5mm
12.5mm
7.5mm
87X9504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
10+
$1.220
Total:$1.42
Min: 1 / Mult: 1
Total:$122.00
Min: 100 / Mult: 1
68µH
2.4A
Shielded
2.3A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
0.12ohm
± 20%
12.5mm
12.5mm
7.5mm
87X9490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
Total:$1.20
Min: 1 / Mult: 1
Total:$120.00
Min: 100 / Mult: 1
22µH
4.3A
Shielded
4.1A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
0.0386ohm
± 20%
12.5mm
12.5mm
7.5mm
06X7861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
Total:$1.32
Min: 1 / Mult: 1
Total:$132.00
Min: 100 / Mult: 1
120µH
1.95A
Shielded
1.95A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.2ohm
± 10%
12.5mm
12.5mm
7.5mm
29X7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
Total:$1.21
Min: 1 / Mult: 1
Total:$12.10
Min: 10 / Mult: 1
220µH
1.35A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 7.5mm
0.245ohm
± 20%
12.5mm
12.5mm
7.5mm
1-25 of 137 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK