Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-180MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33M0099RL
Cut Tape33M0099
Product RangeSRR1280 Series
Your Part Number
3,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $1.040 |
| 100+ | $0.873 |
| 250+ | $0.816 |
| 500+ | $0.807 |
| 1000+ | $0.766 |
| 5000+ | $0.763 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-180MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33M0099RL
Cut Tape33M0099
Product RangeSRR1280 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Product RangeSRR1280 Series
Saturation Current (Isat)4.6A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.8A
Product Range
SRR1280 Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.035ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (2)
Alternatives for SRR1280-180M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
