Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-100M
Newark Part No.
Re-Reel06X7882
Cut Tape06X7882
Product RangeSRR1280A Series
Your Part Number
Technical Datasheet
2,264 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-100M
Newark Part No.
Re-Reel06X7882
Cut Tape06X7882
Product RangeSRR1280A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeSRR1280A Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.0195ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRR1280A series shielded Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- AEC-Q200 qualified
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR1280A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
6.3A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.0195ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (2)
Alternatives for SRR1280A-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability