Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRR1280A-680MCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel87X9504RL Cut Tape87X9504 |
| Product Range | SRR1280A Series |
| Your Part Number | |
| Technical Datasheet |
2,031 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.270 |
| 25+ | $1.120 |
| 50+ | $1.090 |
| 100+ | $1.060 |
| 500+ | $0.920 |
| 1000+ | $0.866 |
| 2500+ | $0.849 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRR1280A-680MCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel87X9504RL Cut Tape87X9504 |
| Product Range | SRR1280A Series |
| Technical Datasheet | |
| Inductance | 68µH |
| RMS Current (Irms) | 2.4A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 2.3A |
| Power Inductor Case | 12.5mm x 12.5mm x 7.5mm |
| Product Range | SRR1280A Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.12ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 12.5mm |
| Product Width | 12.5mm |
| Product Height | 7.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 68µH |
|---|---|
| Inductor Construction | Shielded |
| Power Inductor Case | 12.5mm x 12.5mm x 7.5mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 12.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 2.4A |
|---|---|
| Saturation Current (Isat) | 2.3A |
| Product Range | SRR1280A Series |
| DC Resistance Max | 0.12ohm |
| Product Length | 12.5mm |
| Product Height | 7.5mm |
Alternatives for SRR1280A-680M
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
