Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-2R7MT
Newark Part No.73AH9008
Product RangeAMPLA1306S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 1000+ | $1.220 |
| 2000+ | $1.150 |
| 4000+ | $1.040 |
| 6000+ | $0.998 |
| 10000+ | $0.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-2R7MT
Newark Part No.73AH9008
Product RangeAMPLA1306S Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Product RangeAMPLA1306S Series
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
5500µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
20A
Saturation Current (Isat)
32A
Product Range
AMPLA1306S Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA1306S-2R7MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate