Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-R68MT
Newark Part No.73AH9243
Product RangeAMPLA7030S Series
Your Part Number
Technical Datasheet
Available to Order
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.451 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.663 |
| 2000+ | $0.636 |
| 4000+ | $0.617 |
| 6000+ | $0.611 |
| 10000+ | $0.606 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-R68MT
Newark Part No.73AH9243
Product RangeAMPLA7030S Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeAMPLA7030S Series
Power Inductor Case7.3mm x 6.6mm x 2.8mm
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
AMPLA7030S Series
DC Resistance Max
5500µohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
25A
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA7030S-R68MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate