Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R68MCopy
Newark Part No.64X8739
Product RangeSRP7028A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.682 |
| 2000+ | $0.619 |
| 4000+ | $0.556 |
| 6000+ | $0.536 |
| 10000+ | $0.524 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$682.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R68MCopy
Newark Part No.64X8739
Product RangeSRP7028A Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSRP7028A Series
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max5.5mohm
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP7028A Series
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
25A
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
5.5mohm
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP7028A-R68M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
