SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH2694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$3.380
25+
$3.310
50+
$3.230
100+
$2.990
More Pricing...
Total:$3.48
Min: 1 / Mult: 1
100µH
2.6A
Shielded
5.2A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
0.165ohm
± 20%
13.5mm
12.5mm
6.2mm
83AH2673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.378
250+
$0.289
500+
$0.260
1000+
$0.236
5000+
$0.216
Total:$0.38
Min: 1 / Mult: 1
Total:$37.80
Min: 100 / Mult: 1
10µH
1.05A
Shielded
1.1A
MC SCDA Series
-
0.165ohm
± 20%
4.2mm
4.2mm
1.8mm
32T8556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.830
25+
$1.770
50+
$1.710
100+
$1.460
More Pricing...
Total:$1.90
Min: 1 / Mult: 1
6.8µH
1.1A
Shielded
1.3A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
0.165ohm
± 20%
2.8mm
2.8mm
2.8mm
38K0121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.070
25+
$1.020
50+
$0.967
100+
$0.915
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
100µH
1.7A
Shielded
1.95A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.165ohm
± 20%
12.8mm
12.8mm
8mm
64AH4445

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.236
5000+
$0.216
Total:$236.00
Min: 1000 / Mult: 1000
10µH
1.05A
Shielded
1.1A
MC SCDA Series
-
0.165ohm
± 20%
4.2mm
4.2mm
1.8mm
75AJ2762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.470
25+
$2.390
50+
$2.310
100+
$2.230
More Pricing...
Total:$2.74
Min: 1 / Mult: 1
33µH
1.32A
Shielded
1.75A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.165ohm
± 20%
7.3mm
7.4mm
3.5mm
29AK8120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.500
Total:$1.76
Min: 1 / Mult: 1
Total:$150.00
Min: 100 / Mult: 1
47µH
3.6A
Shielded
4A
SRP1038WA Series
11mm x 10mm x 3.8mm
0.165ohm
± 20%
11mm
10mm
3.8mm
67AK3016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.346
10+
$0.295
25+
$0.293
50+
$0.273
Total:$1.73
Min: 5 / Mult: 5
Total:$27.30
Min: 100 / Mult: 5
10µH
900mA
Shielded
1.6A
ASPI-4020S Series
-
0.165ohm
± 20%
4mm
4mm
2mm
16AM5799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.270
25+
$2.860
50+
$2.560
100+
$2.260
Total:$3.88
Min: 1 / Mult: 1
47µH
3.4A
Shielded
5.85A
WE-LHCA Series
-
0.165ohm
± 20%
10.85mm
10mm
3.8mm
01AM1454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
10+
$0.549
25+
$0.522
50+
$0.494
100+
$0.467
Total:$0.64
Min: 1 / Mult: 1
3.3µH
-
Unshielded
500mA
3627 Series
-
0.165ohm
± 20%
3.2mm
2.8mm
2mm
79R7407

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.416
5000+
$0.406
10000+
$0.376
20000+
$0.350
30000+
$0.326
More Pricing...
Total:$499.20
Min: 1200 / Mult: 1200
4.7µH
1.35A
Shielded
1.2A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
0.165ohm
± 30%
4.8mm
4.8mm
1.15mm
48T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.222
Total:$222.00
Min: 1000 / Mult: 1000
6.8µH
1.35A
Shielded
1.3A
NRS Series
6mm x 6mm x 1.2mm
0.165ohm
± 20%
6mm
6mm
1.2mm
83T0239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.320
Total:$320.00
Min: 1000 / Mult: 1000
6.8µH
1.18A
Shielded
1.3A
NR Series
6mm x 6mm x 1.2mm
0.165ohm
± 20%
6mm
6mm
1.2mm
61J9130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.578
Total:$693.60
Min: 1200 / Mult: 1200
4.7µH
1.35A
Shielded
1.2A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
0.165ohm
± 30%
4.8mm
4.8mm
1.15mm
84R3587

RoHS

Each (Supplied on Cut Tape)
10+
$0.202
Total:$161.60
Min: 800 / Mult: 800
Total:$161.60
Min: 800 / Mult: 800
15µH
1.2A
Shielded
1.1A
NRS Series
4.9mm x 4.9mm x 2mm
0.165ohm
± 20%
4.9mm
4.9mm
2mm
84R3609

RoHS

Each (Supplied on Cut Tape)
25+
$0.228
Total:$228.00
Min: 1000 / Mult: 1000
Total:$228.00
Min: 1000 / Mult: 1000
4.7µH
1.4A
Shielded
1.3A
NRS Series
6mm x 6mm x 1mm
0.165ohm
± 20%
6mm
6mm
1mm
84R3588

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.168
5000+
$0.160
10000+
$0.144
20000+
$0.131
30000+
$0.123
More Pricing...
Total:$134.40
Min: 800 / Mult: 800
15µH
1.2A
Shielded
1.1A
NRS Series
4.9mm x 4.9mm x 2mm
0.165ohm
± 20%
4.9mm
4.9mm
2mm
29X7793

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.299
5000+
$0.294
10000+
$0.276
20000+
$0.261
30000+
$0.248
More Pricing...
Total:$299.00
Min: 1000 / Mult: 1000
4.7µH
1.4A
Shielded
1.3A
NRS Series
6mm x 6mm x 1mm
0.165ohm
± 20%
6mm
6mm
1mm
29X7792

RoHS

Each (Supplied on Cut Tape)
500+
$0.355
Total:$355.00
Min: 1000 / Mult: 1000
Total:$355.00
Min: 1000 / Mult: 1000
4.7µH
1.4A
Shielded
1.3A
NRS Series
6mm x 6mm x 1mm
0.165ohm
± 20%
6mm
6mm
1mm
16AC1490

RoHS

Each
2500+
$0.323
Total:$807.50
Min: 2500 / Mult: 2500
2.2µH
1.2A
Shielded
1.65A
MCOIL MD Series
2mm x 2mm x 1mm
0.165ohm
± 20%
2mm
2mm
1mm
72AK7869

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.552
2000+
$0.501
4000+
$0.450
6000+
$0.434
10000+
$0.425
Total:$552.00
Min: 1000 / Mult: 1000
22µH
2.9A
Shielded
3A
SRP6030WA Series
-
0.165ohm
± 20%
7.1mm
6.6mm
2.8mm
70AK6858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
10+
$0.879
25+
$0.788
50+
$0.777
100+
$0.765
Total:$1.03
Min: 1 / Mult: 1
Total:$76.50
Min: 100 / Mult: 1
22µH
2.9A
Shielded
3A
SRP6030WA Series
-
0.165ohm
± 20%
7.1mm
6.6mm
2.8mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK