Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4011-4R7YLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel79R7407
Cut Tape61J9130
Product RangeSRR4011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.412 | $494.40 |
| Total Price | $494.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $0.412 |
| 2400+ | $0.404 |
| 3600+ | $0.396 |
| 6000+ | $0.387 |
| 12000+ | $0.379 |
| 30000+ | $0.371 |
| 60000+ | $0.363 |
| 120000+ | $0.354 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.338 |
| 3600+ | $0.331 |
| 6000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-4R7YLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel79R7407
Cut Tape61J9130
Product RangeSRR4011 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Product RangeSRR4011 Series
Saturation Current (Isat)1.2A
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Inductor Case / Package-
DC Resistance Max0.165ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.35A
Product Range
SRR4011 Series
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
DC Resistance Max
0.165ohm
Product Length
4.8mm
Product Height
1.15mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
