Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T150MMGJCopy
Newark Part No.
Re-Reel84R3587
Cut Tape84R3587
Product RangeNRS Series
Also Known AsLSXND5050WKT150MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.202 | $161.60 |
| Total Price | $161.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T150MMGJCopy
Newark Part No.
Re-Reel84R3587
Cut Tape84R3587
Product RangeNRS Series
Also Known AsLSXND5050WKT150MMG
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1.1A
Power Inductor Case4.9mm x 4.9mm x 2mm
Inductance Tolerance± 20%
DC Resistance Max0.165ohm
Product Length4.9mm
Product Width4.9mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.1A
Inductance Tolerance
± 20%
Product Length
4.9mm
Product Height
2mm
RMS Current (Irms)
1.2A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 2mm
DC Resistance Max
0.165ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
