Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373680470
Newark Part No.16AM5799
Product RangeWE-LHCA Series
Your Part Number
473 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.270 |
| 25+ | $2.860 |
| 50+ | $2.560 |
| 100+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373680470
Newark Part No.16AM5799
Product RangeWE-LHCA Series
Inductance47µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.85A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.165ohm
Product Length
10.85mm
Product Height
3.8mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.85A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability