Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6838A-180M
Newark Part No.25AM4027
Product RangeSRR6838A Series
Packaging Options
440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.220 |
| 25+ | $1.120 |
| 50+ | $1.060 |
| 100+ | $0.992 |
| 250+ | $0.915 |
| 500+ | $0.862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6838A-180M
Newark Part No.25AM4027
Product RangeSRR6838A Series
Inductance18µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangeSRR6838A Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6.8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
SRR6838A Series
DC Resistance Max
0.075ohm
Product Length
6.8mm
Product Height
4.2mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
1.35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability